Manufacturer Part #
TO-118-120
TO Series 0.705 inch Length 0.120 inch Thick Rectangular Wash Away Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar TO-118-120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar TO-118-120 - Technical Attributes
Attributes Table
| Length: | 0.705in |
| Style: | Rectangle |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$0.122
200
$0.12
500
$0.118
1,250
$0.116
3,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag