Manufacturer Part #
8420
Aluminum Clear Iridite 6-32 Threaded Male / Female 1.25 inch Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8420 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 8420 - Technical Attributes
Attributes Table
| Length: | 1.25in |
| Style: | Hex |
| Material: | Aluminum |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.48
50
$0.47
150
$0.455
300
$0.45
1,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk