text.skipToContent text.skipToNavigation

Référence fabricant

LAT-1-747-10

White 0.25 x 0.3 inch Laser Printable Polyester Sign and Label Blanks

Modèle ECAD:
Nom du fabricant: Brady
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Brady LAT-1-747-10 - Caractéristiques techniques
Attributes Table
Type: Laser
Material: White Polyester
Dimension (Inch): H  0.25in x W  0.3in
Fonctionnalités et applications

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.

The LAT-1-747-10 is a Laser Printable Label made of white permanent polyester.  This label is .300" wide x .250" high with a printable area of .300" wide x .250" high.

These labels are packages 10,000 labels per roll.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
31
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
Total 
279,06 $
USD
Quantité
Prix unitaire
1
$279.06
2
$272.34
3+
$265.78
Product Variant Information section