text.skipToContent text.skipToNavigation

Référence fabricant

TSV611ILT

5.5 V 63 mA Standard Sortie Rail‑à‑Rail Amplificateur Opérationnel - SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSV611ILT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 120kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 14mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +85°C
Phase Margin: 62°
Low Noise: 105nV/√Hz
Output Current: 63mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TSV611AILT is a single and dual operational amplifiers offers low voltage, low power operation and rail-to-rail input and output. The devices also feature an ultra-low input bias current as well as a low input offset voltage.

These features make the TSV61x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 10 µA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 120 kHz typ
  • Unity gain stable
  • Low input offset voltage: 800 µV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to +85° C

Applications:

  • Battery-powered applications
  • Smoke detectors
  • Proximity sensors
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation

View the Complete family of TSV61 Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
22 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 080,00 $
USD
Quantité
Prix unitaire
3 000
$0.36
6 000
$0.355
9 000+
$0.35
Product Variant Information section