text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28191FRUZ-T7

ISL28291FRUZ SINGLE ULTA-LW NOISE OP AMP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28191FRUZ-T7 - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 1
Slew Rate-Nom: 17V/µs
Input Offset Voltage-Max: 630µV
Gain Bandwidth Product: 61MHz
Average Bias Current-Max: 6µA
Supply Voltage: 3V to 5.5V
Common Mode Rejection Ratio: 100dB
Supply Current: 2.6mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Low Noise: 1.7nV/√Hz
Output Current: 130mA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,000.00
USD
Quantity
Unit Price
3,000+
$1.00
Product Variant Information section