text.skipToContent text.skipToNavigation

Manufacturer Part #

CD22M3494MQZ

Analog & Digital Crosspoint ICs XPOINT AUD 16 X 8MIT EL PIN 44PLCC IND

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CD22M3494MQZ - Technical Attributes
Attributes Table
No of Channels: 1
Supply Current: 2mA
Supply Voltage: 4V to 15V
Input Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$3,536.00
USD
Quantity
Unit Price
260
$6.85
520+
$6.80
Product Variant Information section