text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3561RT-E/NC

MCP3561 Series 3.6 V 1 Channel 24 Bit SPI Interface SMT A/D Converter - UQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3561RT-E/NC - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 24b
Supply Voltage: 2.7V to 3.6V
On-Chip ADC: 1-chx24-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,990.00
USD
Quantity
Unit Price
3,000+
$2.33
Product Variant Information section