X9241AUSIZT1 in Reel by Renesas | Digital Potentiometers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

X9241AUSIZT1

Pb-Free QUAD CMOS EEPOT,50K OHMS,20 LEAD SOIC,IND.,T & R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9241AUSIZT1 - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 4
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 40Ω
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,350.00
USD
Quantity
Unit Price
1,000+
$9.35
Product Variant Information section