Manufacturer Part #
FL3100TMPX
Gate Drivers SING. 2A LOW SIDE DRIVE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MLP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FL3100TMPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FL3100TMPX - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Current: | 2.5A |
| Supply Voltage-Max: | 18V |
| Rise Time: | 20ns |
| Fall Time: | 14ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | MLP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.57
6,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP-6
Mounting Method:
Surface Mount