text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW75N65SS5XKSA1

IKW75N65SS5 Series 650 V 80 A 395 W Through Hole IGBT Transistor - PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKW75N65SS5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 395W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.35V
Turn-on Delay Time: 22ns
Turn-off Delay Time: 145ns
Qg Gate Charge: 164nC
Leakage Current: 100nA
Input Capacitance: 4000pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.36
USD
Quantity
Unit Price
4
$7.09
20
$7.01
50
$6.96
125
$6.92
300+
$6.82
Product Variant Information section