text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP3SXITR

STGAP3SXI Series 5.5 V 10 A Galvanically Isolated Single Gate Driver - SOIC-16W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGAP3SXITR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
On-state Resistance-Max: 0.8Ω
Peak Output Current: 10A
Supply Voltage-Max: 5.5V
Quiescent Current: 2mA
Turn-off Delay Time: 75ns
Turn-on Delay Time: 75ns
Rise Time: 20ns
Fall Time: 18ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,600.00
USD
Quantity
Unit Price
1,000+
$2.60