Manufacturer Part #
BD62120AEFJ-E2
Non AECQ Bruch Motor Drivers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:HTSOP-J8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD62120AEFJ-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD62120AEFJ-E2 - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| No of Outputs: | Dual |
| Output Current-Max: | 2A |
| Supply Current: | 1.4mA |
| Rated Power Dissipation: | 3.75W |
| Supply Voltage-Max: | 36V |
| Supply Voltage: | 8V to 28V |
| Operating Temp Range: | -25°C to +85°C |
| Package Style: | HTSOP-J8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount