text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK564DN-TL

LinkSwitch-LP: 700 V 70% 3 W Energy Efficient Off-Line Switcher IC - SO-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK564DN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 700V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 70%
Supply Current: 330mA
Switching Frequency-Max: 100kHz
Rated Power: 3W
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500
$0.49
5,000
$0.485
7,500+
$0.475
Product Variant Information section