text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2146SG-13

AP2146 Series 135 mOhm 800 mA Dual Channel Current-Limited Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Diodes Incorporated AP2146SG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 6.5V
No of Elements: Dual
On-state Resistance-Max: 90mΩ
Type: Current Limit Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
2,500
$0.225
7,500
$0.22
12,500+
$0.215
Product Variant Information section