Manufacturer Part #
AP64352SP-13
AP64352 Series 40 V 3.5 A 2.2 MHz Synchronous Buck Converter - SOIC-8EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP64352SP-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP64352SP-13 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.8V to 40V |
| Output Current-Max: | 3.5A |
| Output Voltage Range: | 0.8V to 40V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.2MHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount