text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL854102FRZ

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.2A 12-VFDFN Expo

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL854102FRZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 40V
Output Current-Max: 1.2A
Output Voltage Range: 0.6V to 34V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
75
Total
$2,235.00
USD
Quantity
Unit Price
75
$1.51
1,500
$1.49
2,250+
$1.48
Product Variant Information section