text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2596TVADJG

LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi LM2596TVADJG - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 45V
Output Current-Max: 3A
Output Voltage Range: 1.23V to 37V
Output Type: Adjustable
Switching Frequency-Max: 150kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
Efficiency: 73%
No. of Outputs: 1
Quiescent Current: 10mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.00
USD
Quantity
Unit Price
50
$0.945
200
$0.915
750
$0.89
1,250
$0.885
2,500+
$0.855
Product Variant Information section