Référence fabricant
MIC2145YMM-TR
MIC2145 Series 16 V 450 kHz 1.5 A High Efficiency Boost Converter - MSOP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :MSOP-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC2145YMM-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
**FPCN97963 UPDATE**Revision History:May 10, 2023: Issued initial notification.June 21, 2024: Issued final notification. Attached the Qualification Report. Revised the Notification Subject to specify all affected device families. Provided estimated first ship date to be on July 19, 2024.Description of Change:Qualification of UNIG as an additional final test site for LM2574, LM2575, MIC2145, MIC2202, MIC2203, MIC2204, MIC2981, MIC4574, MIC4826, MIC4827, MIC4830, MIC4832, MIC4833, MIC5800, MIC5801, MIC5891, MIC58P01 and MIC59P50 device families available in Tube and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as an additional final test site.
Statut du produit:
Microchip MIC2145YMM-TR - Caractéristiques techniques
| Topology: | Boost |
| Input Voltage: | 2.4V to 16V |
| Output Current-Max: | 1.5A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 450kHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 85% |
| No. of Outputs: | 1 |
| Quiescent Current: | 300µA |
| Storage Temperature Range: | -65°C to +150°C |
| Style d'emballage : | MSOP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC2145 is well suited for portable, space-sensitive applications. Its typical 450 kHz operation allows small surface mount external components to be used. The MIC2145 has a low quiescent current of 200 µA, and a typical shutdown current of 0.5 µA. The MIC2145 is capable of high efficiencies in a small board area.
Features:
- 2.4 V to 16 V input voltage
- Output adjustable to 16 V
- Programmable peak current limit
- Soft start
- Up to 450 kHz switching frequency
- 0.5 µA shutdown current
- 200 µA quiescent current
- Capable of 5 V/ 500 mA output with 3.3 V input
- Achieves over 85% efficiency
- Implements low power BOOST, SEPIC, and FLYBACK topologies
- MSOP-8 and 3 mm x 3 mm MLF™-10L
Applications:
- Flash LED driver
- LCD bias supply
- White LED driver
- DSL bias supply
- Local 3 V to 5 V conversion
View complete family of MIC214
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
MSOP-8
Méthode de montage :
Surface Mount