Manufacturer Part #
SM-PWM-01C
5 V -10 to 60°C 85 % RH (59 x 46 x 18 mm) Smart Dust Particle Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 1644 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors SM-PWM-01C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Amphenol Advanced Sensors SM-PWM-01C - Technical Attributes
Attributes Table
| Type: | Infrared (IR) |
| Output Type: | PWM |
| Supply Voltage: | 4.75V to 5.25V |
| Operating Temp Range: | -10°C to +45°C |
| Storage Temperature Range: | -30°C to +80°C |
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$7.95
5
$7.84
25
$7.74
50
$7.70
150+
$7.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Box