text.skipToContent text.skipToNavigation

Manufacturer Part #

LX3302AQPW-EASY

LX3302 Series 6 V 2 kHz Surface Mount Inductive Position Sensor IC -TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LX3302AQPW-EASY - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Analog / Digital
Supply Voltage: 4V to 6V
Interface: Analog/Digital
Operating Temp Range: -40°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,880
Factory Lead Time:
23 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$672.00
USD
Quantity
Unit Price
96
$1.75
768
$1.73
1,152
$1.72
1,920+
$1.70
Product Variant Information section