Manufacturer Part #
TMD26363
Miniature Proximity Sensor Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ams OSRAM TMD26363 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Current status:Qualified substrates supplier Subtron used at OSAT (Hana, SST)New status:New substrates supplier(s) will be qualified and used at OSAT Hana AYT: - Supplier A ?qualified substrate vendor for Hana - Supplier B ?2nd Source, New vendor, on-going assessmentSST:- Supplier C ?qualified vendor and on-going qualification on new ams Osram productsReason:The purpose of this PCN is to notify the customer regarding the upcoming change of the substrate supplier at our Assembly partners. Original source supplier of substrates - Subtron - was acquired by Unimicron. Due to business consolidation, Unimicron decided to close down Subtron factory and exit business with Hana AYT and SST.Therefore, qualification of new substrate supplier is mandatory to ensure continuous uninterrupted supply chain.Final qualification report: 30 July 2025Samples available: 01 July 2025
Description:Substrate supplier change at Assembly partners.Reason:New substrate supplier qualification strategy:? Products are categorized by substrate thickness/product mold compound;? Test vehicles for qualification for each group were selected;? Remaining products (not test vehicles) will be qualified by similarity (QBS) based on final test verification of initial builds.
Part Status:
ams OSRAM TMD26363 - Technical Attributes
| SensorType: | Ambient Light |
| Supply Voltage: | 1.7V to 2V |
| Operating Temp Range: | -30°C to +85°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount