text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-DCA-000-SP

MLX90614 Series 3.6 V 25 mA Single and Dual Zone Infra Red Thermometer - TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90614ESF-DCA-000-SP - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.6V to 3.6V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 11mA
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
55
Multiple Of:
55
Total
$727.65
USD
Quantity
Unit Price
1
$13.65
5
$13.48
25
$13.30
50
$13.23
150+
$13.00
Product Variant Information section