text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111T-195I/TT

MCP111 Series 1.9 V Threshold 5.5 V Supply Micropower Voltage Detector SOT23B-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP111T-195I/TT - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 1.9V
Supply Voltage-Max: 5.5V
Output Current-Max: 10mA
Package Style:  SOT-23B-3
Mounting Method: Surface Mount
Features & Applications

The MCP111T-195I/TT is a Part of MCP111 Series 1.9 V Threshold 5.5 V Supply Micropower Voltage Detector available in SOT23B-3 package.These devices designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation.

Features:

  • Ultra-low supply current: 1.75 µA(max.)
  • Precision monitoring options of : 1.90 V to 4.63 V
  • Resets microcontroller in a power-loss event
  • Available in SOT-23-3, TO-92, SC-70 and SOT-89-3 Packages
  • Temperature Range: -40 to 125°c
  • Industrial : -40 to 85°C
  • Pb-free devices

Applications:

  • Critical Microcontroller and Microprocessor power-monitoring applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-Powered Equipment

View the MCP111 Series of Voltage Detectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139
Product Variant Information section