text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP100T-315I/TT

MCP100 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Microchip MCP100T-315I/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.15|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP100 series of voltage supervisory device is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.

MCP100 has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP100 is available in a TO-92 or SOT23-3 packages.

Features:

  • Holds microcontroller in reset untill supply vlotage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3 V, 3.3 V and 5 V systems
  • 7 voltage trip point available
  • Active low RESET(bar)/[MCP100] or active high RESET(MCP101)
  • Push-pull output
  • Holds RESET(bar)/[MCP100] for 350 ms (typical)
  • RESET(bar)/[MCP100] to Vdd = 1.0 V
  • Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
  • 45 µA typical operating current
  • Temperature range:
    • Industrial (I): -40º C to +85º C
Pricing Section
Global Stock:
3,000
USA:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.179
9,000
$0.178
12,000
$0.177
15,000+
$0.174
Product Variant Information section