Manufacturer Part #
DF08S
DF08S Series 1.5 A 800 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
onsemi DF08S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change (From) : SDIP/DIP packages under the following assembly sites using non green mold compound and SDIP package only qualified with IR reflow precondition.Description of Change (To) :Products assembled in the SDIP/DIP packages using the green Mold Compound and SDIP package had been qualified with both IR reflow and wave soldering precondition.Reason for Change:This is a change to mold compounds used for Fairchild products assembled in SDIP/DIP packages and the package SDIP has been successfully qualified with wave soldering precondition. The qualified green Mold Compounds are low halogen material with improved thermal & mechanical properties.
Part Status:
onsemi DF08S - Technical Attributes
| Average Rectified Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Mounting Method: | Surface Mount |
Features & Applications
The DF08S is a Bridge rectifier with 1.5 A of forward current and reverse voltage(Vr) of 800 V. Available in surface mount SDIP-4 package .
Features:
- Surge overload rating: 50 amperes peak
- Glass passivated junction
- Low leakage
- UL certified, UL #E111753 and E326243
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount