Manufacturer Part #
BYW36-TR
BYW36 Series 600 V 50 A Through Hole Fast Avalanche Sinterglass Diode - SOD-57
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SOD-57 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BYW36-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BYW36-TR - Technical Attributes
Attributes Table
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 200ns |
| Average Forward Current-Max: | 50A |
| Package Style: | SOD-57 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.166
10,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOD-57
Mounting Method:
Through Hole