text.skipToContent text.skipToNavigation

Manufacturer Part #

SL02-GS08

SL02 Series 20 V 1.1 A Surface Mount Schottky Rectifier - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay SL02-GS08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 250µA
Forward Voltage: 420mV
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.20
USD
Quantity
Unit Price
3,000
$0.0884
6,000
$0.0868
9,000
$0.0859
12,000
$0.0853
15,000+
$0.0833
Product Variant Information section