Manufacturer Part #
1N5401G
1N5401 Series 3 A 100 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:CASE 267 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
onsemi 1N5401G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 200A |
| Package Style: | CASE 267 |
| Mounting Method: | Through Hole |
Features & Applications
The Standard Recovery Rectifier is designed for use in power supplies and other applications.
Features:
- High Current to Small Size
- High Surge Current Capability
- Low Forward Voltage Drop
- Void-Free Economical Plastic Package
- Available in Volume Quantities
- Plastic Meets UL 94V-0 for Flammability
- Mechanical Characteristics:
- Case: Epoxy, Molded
- Weight: 1.1 gram (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 220°C Max. for 10 Seconds, 1/16" from case
- Polarity: Cathode Indicated by Polarity Band
- Marking: 1N5400, 1N5401, 1N5402, 1N5404, 1N5406, 1N5407, 1N5408
Pricing Section
Global Stock:
342
USA:
342
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.11
500
$0.108
1,500
$0.105
3,000
$0.103
10,000+
$0.0974
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
CASE 267
Mounting Method:
Through Hole