Manufacturer Part #
CMPD914 TR
CMPD Series 350 mW 100 V 250 mA SMT High Speed Switching Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1835 | ||||||||||
Product Specification Section
Central Semiconductor CMPD914 TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMPD914 TR - Technical Attributes
Attributes Table
| Type: | Silicon |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 350mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 250mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The CMPD914 TR is a dual ultra-high speed Silicon Switching Diode with 250 mA continuous forward current.
It is designed for high speed switching applications.
Features:
- Continuous Reverse Voltage VR: 75 V
- Peak Repetitive Reverse Voltage VRRM: 100 V
- Continuous Forward Current IF: 250 mA
- Peak Repetitive Forward Current IFRM: 250 mA
- Peak Forward Surge Current, tp=1.0μs IFSM: 4.0 A
- Peak Forward Surge Current, tp=1.0ms IFSM: 2.0 A
- Peak Forward Surge Current, tp=1.0s IFSM: 1.0 A
- Power Dissipation PD: 350 mW
- Operating and Storage Junction Temperature TJ, Tstg: -65 to +150 °C
- Thermal Resistance ΘJA: 357 °C/W
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.104
15
$0.0952
75
$0.0903
300
$0.0863
1,500+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount