text.skipToContent text.skipToNavigation

Référence fabricant

1N5333BG

1N5333B Series 5 W 1 A 3.3 V Axial Zener Voltage Regulator Diode - CASE-017AA

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2452
Product Specification Section
onsemi 1N5333BG - Caractéristiques techniques
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 300µA
Working Voltage-Nom: 3.3V
Style d'emballage :  CASE 017AA
Méthode de montage : Through Hole
Fonctionnalités et applications

1N5333B Series is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Surge Rating of up to 180 W @ 8.3 ms
  • Maximum Limits Guaranteed on up to Seven Electrical Parameters
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void free, transfer-molded, thermosetting plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C, 1/16 in. from the case for 10 seconds
  • Polarity: Cathode indicated by polarity band
  • Mounting Position: Any

Learn more about the 1N533x Series of Zener Voltage Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
5000
Multiples de :
1000
Total 
665,00 $
USD
Quantité
Prix unitaire
150
$0.141
400
$0.138
1 250
$0.135
2 500
$0.133
7 500+
$0.128
Product Variant Information section