text.skipToContent text.skipToNavigation

Manufacturer Part #

CMHZ5256B TR PBFREE

Zener Diodes 500mW Zener Diode 49mA 28.5V to 4.2V

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMHZ5256B TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 49Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$239.70
USD
Quantity
Unit Price
3,000
$0.0799
6,000
$0.0785
9,000
$0.0777
12,000
$0.0771
15,000+
$0.0753
Product Variant Information section