text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4746A-GS18

ZM4746A Series 1 W 18 V 5 % Tolerance Zener Diode - MELF Glass Case

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay ZM4746A-GS18 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: 175°C
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
5,000
$0.082
10,000
$0.0805
15,000
$0.0797
20,000+
$0.0786
Product Variant Information section