text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP05240P

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP05240P - Technical Attributes
Attributes Table
Clamping Voltage-Max: 275V
Peak Output Current: 10kA
RMS Voltage-Max: 240V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$749.60
USD
Quantity
Unit Price
8
$9.37
160
$9.33
240
$9.30
320
$9.28
400+
$9.22
Product Variant Information section