text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807DS,115

BC807 Series 45 V 500 mA SMT PNP Silicon General Purpose Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Nexperia BC807DS,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 600mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 80MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$258.30
USD
Quantity
Unit Price
3,000
$0.0861
6,000
$0.0846
9,000
$0.0837
12,000
$0.0831
15,000+
$0.0812
Product Variant Information section