text.skipToContent text.skipToNavigation

Référence fabricant

BC846A-QR

NPN GENERAL-PURPOSE TRANSISTORS 65V 500MA AUTOMOTIVE

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BC846A-QR - Caractéristiques techniques
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 110
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
42000
Multiples de :
3000
Total 
2 856,00 $
USD
Quantité
Prix unitaire
3 000
$0.0722
6 000
$0.0709
9 000
$0.0702
12 000
$0.0697
15 000+
$0.068
Product Variant Information section