Manufacturer Part #
BC857BDW1T1G
BC857BDW1T1G Series Dual PNP 45 V 100 mA General Purpose Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BC857BDW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC857BDW1T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 380mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.65V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 150 |
| Collector - Current Cutoff: | 4µA |
| Configuration: | Dual |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Noise Figure: | 10dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC857BDW1T1G is a PNP Dual General Purpose Transistor, available in a SOT-363 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30,000
$0.0169
60,000
$0.0167
90,000+
$0.0164
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0178 / Stock: 27,000 Qty: 3,000+$0.0178 Stock: 27,000
- Reel Qty: 60,000+ / Unit Price: $0.0178 / Stock: 0 Qty: 3,000+$0.0178 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 30,000+$0.0169 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 30,000+$0.0169 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount