text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA06LT3G

MMBT Series 80 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-23

Product Specification Section
onsemi MMBTA06LT3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBTA06LT3G is a NPN silicon driver transistor with voltage of 80 V, available in a SOT-23 package.

Features:

  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
4,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$339.00
USD
Quantity
Unit Price
10,000
$0.0115
20,000
$0.0113
40,000
$0.0112
50,000
$0.0111
150,000+
$0.0108