Manufacturer Part #
NSS1C200LT1G
NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSS1C200LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSS1C200LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 490mW |
| DC Current Gain-Min: | 150 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The NSS1C200LT1G is a Bipolar Transistor with an ultra low saturation voltage VCE(sat) and high current gain capability, available in a SOT-23 package.
Features:
- High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
- Improved Circuit Efficiency, Decreased Battery Charge Time, Reduce component count, High Frequency Switching, Smaller Portable Product, No distortion
Applications:
- Mobile Phones
- PDAs
- MP3 players
- Computers
- Power Supplies
- Automotive Body Electronics
- Toys
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.098
6,000
$0.0963
9,000
$0.0953
12,000
$0.0946
15,000+
$0.0925
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.098 / Stock: 0 Qty: 3,000+$0.098 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.098 / Stock: 0 Qty: 3,000+$0.098 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.098 / Stock: 0 Qty: 3,000+$0.098 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.098 / Stock: 0 Qty: 3,000+$0.098 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount