text.skipToContent text.skipToNavigation

Référence fabricant

PBSS5350T,215

PBSS5350T Series 50 V 3 A 480 mW PNP Low VCEsat (BISS) Transistor - SOT-23

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia PBSS5350T,215 - Caractéristiques techniques
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 480mW
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PBSS5350T,215 is a part of PBS series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-23-3 package.

Features:

  • Low collector-emitter saturation voltage VCEsat and corresponding low RCEsat
  • High collector current capability
  • High collector current gain
  • Improved efficiency due to reduced heat generation

Applications:

  • Power management applications
  • Low and medium power DC/DC convertors
  • Supply line switching
  • Battery chargers
  • Linear voltage regulation with low voltage drop-out (LDO)

View the complete PBS series of general purpose transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
9000
Multiples de :
3000
Total 
5 265,00 $
USD
Quantité
Prix unitaire
3 000+
$0.585
Product Variant Information section