text.skipToContent text.skipToNavigation

Référence fabricant

DTD123YKT146

DTD123YK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date: 2510
Product Specification Section
ROHM DTD123YKT146 - Caractéristiques techniques
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 500A
Supply Voltage: 50|V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DTC123EKAT146 is a 500 mA, 50 V NPN epitaxial planar silicon Transistor with Built-In Biasing Resistors to enable the configuration of an inverter circuit without connecting external input resistors.

Features:

  • Built-In Biasing Resistors
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input.
  • Only the on/off conditions need to be set for operation, making the circuit design easy.

Applications:

  • Switching circuit
  • Inverter circuit
  • Interface circuit
  • Driver circuit
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
12000
Multiples de :
3000
Total 
855,60 $
USD
Quantité
Prix unitaire
3 000
$0.0739
6 000
$0.0726
9 000
$0.0718
12 000
$0.0713
15 000+
$0.0697
Product Variant Information section