text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7Y28-75B,115

BUK7Y28 Series 75 V 28 mOhm N-Channel TrenchMOS Standard Level FET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK7Y28-75B,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 85|W
Qg Gate Charge: 21.2nC
Package Style:  LFPAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$2,205.00
USD
Quantity
Unit Price
1,500
$0.74
3,000
$0.735
4,500
$0.725
7,500+
$0.71
Product Variant Information section