text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN61D8L-7

DMN61D8L Series 60 V 470 mA 1.8 Ohm Surface Mount N-Channel Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Diodes Incorporated DMN61D8L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 390|mW
Qg Gate Charge: 0.74nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
3,000
$0.12
9,000
$0.118
15,000
$0.117
30,000
$0.116
60,000+
$0.114
Product Variant Information section