Référence fabricant
IRF7103TRPBF
Dual N-Channel 50V 0.13 Ohm 12 nC HEXFET® Power Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2539 | ||||||||||
Infineon IRF7103TRPBF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Reprocessed previous announcement issued under Future PCN 96119, to update system for replacements.Detailed change information:Subject Amendment of Environmental Flag with/without Change of Ordering Code (OPN# and SP#).Reason :To Reflect the Correct Environmental Flag at Production Sites for Each Product.
Information on change of Orderable Part Number and Sales Product Number for dedicated SO8 and PQFN 3.3X3.3 products Please be informed that due to IT related changes an update of the products Orderable Part Number (OPN) and Sales Product (SP) Number was required, having no impact on the product itself. This means no change in fit, form or function compared what was delivered before the necessary adoption. IFX now reflects the halogen free status/PB free status in OPN.
Reason: To Reflect the Correct Environmental Flag at Production Sites for Each Product Amendment of Environmental Flag with/without Change of Ordering Code (OPN# and SP#) Reason: To Reflect the Correct Environmental Flag at Production Sites for Each Product Please see MFR PCN for part number changes
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Statut du produit:
Infineon IRF7103TRPBF - Caractéristiques techniques
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 0.13Ω |
| Rated Power Dissipation: | 2|W |
| Qg Gate Charge: | 12nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3A |
| Turn-on Delay Time: | 9ns |
| Turn-off Delay Time: | 45ns |
| Rise Time: | 8ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Input Capacitance: | 290pF |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount