text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4229PBFXKMA1

250V, 44A, 46MOHM, N-CH, TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Infineon IRFP4229PBFXKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 46mΩ
Rated Power Dissipation: 310W
Qg Gate Charge: 72nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 44A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 44ns
Rise Time: 27ns
Fall Time: 19ns
Operating Temp Range: -40°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 4560pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
43,325
USA:
43,325
12,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
25
$1.44
125
$1.41
500
$1.39
1,250
$1.38
3,125+
$1.35
Product Variant Information section