text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9210PBF

Single P-Channel 200 V 3 Ohm 25 W Surface Mount Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR9210PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 25|W
Qg Gate Charge: 8.9nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.00
USD
Quantity
Unit Price
75
$0.47
375
$0.455
1,500
$0.445
3,750
$0.435
9,375+
$0.42
Product Variant Information section