text.skipToContent text.skipToNavigation

Manufacturer Part #

MCQ03N06-TP

Dual N-Channel 60 V 3 A 105 mohm 1.7 W Surface Mount Power MOSFET - SOP-8

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCQ03N06-TP - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 15ns
Rise Time: 15ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.35V
Input Capacitance: 247pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
32000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,840.00
USD
Quantity
Unit Price
4,000
$0.255
8,000
$0.25
16,000+
$0.245
Product Variant Information section