Manufacturer Part #
SIR632DP-T1-RE3
150V 29A 0.0345 Ohm N-ch PowerPAK SO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERPAK-SO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Vishay SIR632DP-T1-RE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIR632DP-T1-RE3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 34.5mΩ |
| Rated Power Dissipation: | 5W |
| Qg Gate Charge: | 14nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7.7A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 10ns |
| Rise Time: | 20ns |
| Fall Time: | 23ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 740pF |
| Series: | ThunderFET |
| Package Style: | POWERPAK-SO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.575
6,000
$0.565
12,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERPAK-SO-8
Mounting Method:
Surface Mount