text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW11N80C3FKSA1

Single N-Channel 800 V 450 Ohm 64 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPW11N80C3FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 156|W
Qg Gate Charge: 64nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$350.40
USD
Quantity
Unit Price
240
$1.46
480
$1.45
720
$1.44
1,200
$1.43
2,400+
$1.41
Product Variant Information section