Manufacturer Part #
SPW55N80C3FKSA1
Single N-Channel 800 V 85 mOhm 285 nC CoolMOS™ Power Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Infineon SPW55N80C3FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site and Test Site Change
10/04/2023 Details and Download
Introduction of an additional assembly and test location site, Tongfu Tongke (Nantong) Microelectronics Co., Ltd. (TFTK) for TO247-3 products.Detailed change information:Subject:Introduction of an additional assembly and final test location site, Tongfu Tongke (Nantong) Microelectronics Co., Ltd. (TFTK) forTO247-3 products.Reason :Expansion of assembly and test location to assure continuity and increase of supply
Part Status:
Active
Active
Infineon SPW55N80C3FKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 85mΩ |
| Rated Power Dissipation: | 500|W |
| Qg Gate Charge: | 288nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
240
$6.58
480
$6.55
720
$6.54
960
$6.52
1,200+
$6.49
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole