text.skipToContent text.skipToNavigation

Manufacturer Part #

STF7NM60N

N-Channel 600 V 0.9 Ω MDmesh™ Power MOSFET - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1727
Product Specification Section
STMicroelectronics STF7NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 900mΩ
Rated Power Dissipation: 20|W
Qg Gate Charge: 14nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.52
USD
Quantity
Unit Price
1
$1.52
40
$1.50
150
$1.48
500
$1.46
2,000+
$1.42
Product Variant Information section